14-56-4100

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 24 AWG, 0.76µm Gold (Au), 10 Circuits

Elevate your connectivity with our Black SL Series Housing, designed for seamless integration in electronic assemblies. With a 3A amperage rating and 250V voltage capacity, this vertical mount component ensures reliable power distribution. Featuring IDT or Pierce termination methods and a 2.54mm pitch, it accommodates 24 AWG wire sizes with ease. Its Phosphor Bronze contacts with Gold plating guarantee optimal signal conductivity. Engineered for durability, this housing is constructed from Polyester Alloy, meeting stringent material flammability standards. Ideal for ribbon cable and discrete wire applications, it offers stackable functionality and is polarized for error-free mating. With UL and CSA agency certifications, rest assured of its quality and compliance. Experience the perfect blend of performance and reliability in your PCB designs with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4100
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 10
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 24 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564100
SKU: MOL14-56-4100

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: