14-56-3156

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.38µm Gold (Au), 15 Circuits

Easily connect and secure your devices with our versatile 70400 - SL Series IDC Ribbon Cable Connector. Featuring a sleek black housing and gold-plated contact mating area, this connector ensures reliable performance and durability. With a vertical mount angle and options for IDT or Pierce termination methods, it accommodates various wiring setups with ease. Its 15 contacts, spaced at a pitch of 2.54mm, are ideal for 26 AWG wires and support a voltage of up to 250V. Certified by LR19980 and E29179 for safety and quality, it meets stringent industry standards. Whether you're assembling ribbon cables or discrete wires, this connector offers efficient and secure connectivity for a wide range of applications. Its stackable design and polarized mating feature further enhance usability, while its high-quality construction guarantees long-lasting functionality. Upgrade your connectivity solutions with this RoHS-compliant IDC connector, a reliable choice for demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-3156
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 15
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014563156
SKU: MOL14-56-3156

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: