14-56-6229

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 22 AWG, 3.81µm Tin/Lead (Sn Pb), 22 Circuits

Enhance your connectivity with our 70400 series SL housing, crafted for seamless integration in electronic setups. This black housing, designed for 22 AWG wire, features a single-row layout with 22 contacts, ensuring efficient data transfer. With a durable polyester alloy construction and phosphor bronze contact material, it guarantees reliability in various applications. The IDT or Pierce termination method offers flexibility during installation, while the 2.54mm pitch and 3A amperage support optimal performance. Operating at up to 250V, it meets stringent quality standards, including UL and CSA certifications. Whether used with ribbon cables or discrete wires, this housing, stackable and compatible with single-row headers, is a versatile choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-6229
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 22
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
Wire Size: 22 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Headers and Housings|Link:8624|Link:70203|Link:42375|Link:42377
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014566229
SKU: MOL14-56-6229

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: