14-56-4134

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 0.76µm Gold (Au), 13 Circuits

Enhance connectivity in your electronic devices with our high-performance black housing connector. Designed for seamless integration, this vertical-mount component features a 2.54mm pitch and 13 gold-plated contacts for reliable signal transmission. With a voltage rating of 250V and amperage of 3A, it ensures efficient power delivery. The IDT or Pierce termination method offers flexibility in installation, accommodating ribbon cable or discrete wire connections. Constructed from durable polyester alloy, it meets stringent material flammability standards for added safety. With a mating cycle of 50, this connector guarantees long-term durability in various applications. Stackable and polarized for convenience, it's an essential component in any electronic setup. Rest assured of its quality and compliance, as it's UL and CSA certified. Upgrade your connectors with this essential part for seamless and efficient operation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4134
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 13
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564134
SKU: MOL14-56-4134

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: