14-56-4092

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.76µm Gold (Au), 9 Circuits

Enhance connectivity with our robust black SL Series IDC Ribbon Cable Connector 70400. Designed for high-performance applications, this connector features a 3A amperage and a 250V voltage rating, ensuring reliable power transmission. With a pitch of 2.54mm and termination options including IDT or Pierce, it offers versatility in installation. The housing, made of durable polyester alloy, can accommodate both ribbon cables and discrete wires, making it suitable for various setups. Gold-plated contact mating areas ensure optimal conductivity, while the tin-plated termination provides secure attachment. UL-certified and LR19980 approved, this connector meets stringent quality standards. Its compact vertical mount design and stackable feature enable space-efficient installation. Ideal for industrial and electronic projects, this connector guarantees long-lasting performance in demanding environments. Upgrade your connectivity solutions with this high-quality IDC ribbon cable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4092
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 9
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564092
SKU: MOL14-56-4092

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: