14-60-0021
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 2 Circuits
Enhance connectivity with our black SL series connector, featuring a 3A amperage and a single row design for streamlined functionality. Suitable for various applications, this housing component accommodates ribbon cables or discrete wires with ease. Crafted with durable polyester alloy and phosphor bronze contact material, it ensures reliable performance in diverse environments. The vertical mount angle and 2.54mm pitch offer versatility in installation, while the tin-plated termination guarantees secure contact. With a voltage rating of 250V and operating temperature range from -40 to 105°C, this connector is both robust and efficient. UL and CSA agency certifications further attest to its quality, making it a dependable choice for your connectivity needs. The packaging in a convenient tube format and stackable design add to its practicality, while RoHS compliance underscores our commitment to environmental responsibility. Explore its potential across various industries, from electronics to telecommunications, and experience seamless connectivity in every application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-60-0021 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014600021;70400-0001 |
SKU: | MOL14-60-0021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |