14-56-4174

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 0.76µm Gold (Au), 17 Circuits

Easily connect your devices with this black SL series housing, designed for optimal performance. With a 3A amperage and 250V voltage rating, it ensures reliable power transmission. Featuring a single-row design and IDT or Pierce termination method, it accommodates 17 contacts for seamless connectivity. The vertical mount angle and 2.54mm pitch make it versatile for various applications. Constructed with durable polyester alloy and phosphor bronze contact material, it guarantees longevity. Gold plating in the contact mating area enhances conductivity, while UL and CSA certifications ensure safety standards compliance. Perfect for use with ribbon cables or discrete wires, this housing is stackable and polarized for convenient assembly. RoHS compliant and with a maximum operating temperature range, it meets industry regulations for quality and performance. Upgrade your connectivity solutions with this high-quality housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-4174
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 17
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014564174
SKU: MOL14-56-4174

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: