14-56-2216

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 0.38µm Gold (Au), 21 Circuits

Easily connect ribbon cables with our black SL connector, part of the 70400 series. With a 3A amperage and vertical mount angle, this housing is designed for efficient and secure termination via IDT or Pierce methods. Featuring phosphor bronze contacts plated with gold, it ensures reliable conductivity, suitable for 28 AWG wire sizes. With a pitch of 2.54mm and a voltage rating of 250V, it meets stringent industry standards for performance and safety. Compatible with both ribbon cables and discrete wires, this connector is essential for various electronic applications. Meeting UL and CSA agency certifications, it guarantees quality and compliance with industry regulations. Its durable construction, including a polyester alloy housing, ensures longevity even in demanding environments. Ideal for use in PCB assemblies, it offers easy installation and secure retention. With polarized mating and stackable design, it provides convenience and flexibility in connectivity solutions. Non-RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2216
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 21
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562216
SKU: MOL14-56-2216

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: