14-56-8210
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 0.76µm Gold (Au), 21 Circuits
Enhance your connectivity with this vertical mount housing, designed for optimal performance in various applications. With a sleek black finish and a durable polyester alloy construction, this component is not only visually appealing but also built to last. Boasting a contact amperage of 3A and a voltage rating of 250V, it ensures reliable power transmission. Its one-row configuration and 21 loaded contacts make it suitable for accommodating ribbon cables and discrete wires with ease. The termination method can be either IDT or Pierce, offering flexibility in installation. Gold plating in the contact mating area ensures excellent conductivity, while tin plating in the termination guarantees a secure connection. Certified by CSA and UL agencies, this connector meets stringent quality standards. Whether you're a DIY enthusiast or a professional installer, this housing is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-8210 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 21 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014568210 |
SKU: | MOL14-56-8210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |