14-60-1060
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 26 AWG, 3.81µm Tin/Lead (SnPb), 6 Circuits
Enhance your connectivity with our black 70400 series SL housing component, designed for seamless integration. Featuring a vertical mount angle and accommodating up to 6 contacts, this connector ensures efficient power transfer with its 1.8A amperage and 250V voltage rating. Constructed with durable materials such as polyester alloy and phosphor bronze, it guarantees reliability even in harsh environments, meeting stringent flammability standards. Ideal for use with ribbon cable or discrete wire, it offers versatile termination options with IDT or Pierce methods. With a pitch of 2.54mm and stackable design, it allows for compact and customizable arrangements. UL and CSA certified, as well as RoHS compliant, it prioritizes safety and environmental standards. Whether for industrial or commercial applications, this housing component is essential for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-60-1060 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 1.8 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014601060;70400-0250 |
SKU: | MOL14-60-1060 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |