14-60-0099
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 3.81µm Tin/Lead (SnPb), 9 Circuits
Enhance your connectivity with our versatile black housing component, designed for efficient wire termination in various applications. Featuring a vertical mount angle and one-row configuration, it offers seamless integration into your setup. Crafted from durable polyester alloy with phosphor bronze contacts plated with tin, it ensures reliable performance even in demanding environments. With a pitch of 2.54mm and 9 contacts loaded, it accommodates 26 AWG wire sizes, perfect for ribbon cables and discrete wires. UL and CSA certified, it meets stringent quality standards for added peace of mind. Whether you're a professional installer or DIY enthusiast, this housing component is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-60-0099 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 1.8 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014600099 |
SKU: | MOL14-60-0099 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |