14-56-2174

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38µm Gold (Au), 17 Circuits

Enhance your electronic connections with this sleek black SL Series 70400 housing, designed for efficient power transmission. Boasting a 3A amperage and 250V voltage capacity, it guarantees reliable performance. Crafted from durable polyester alloy with phosphor bronze contacts, it ensures long-lasting use. The 2.54mm pitch and 17 gold-plated contacts loaded with precision offer seamless connectivity. Suitable for ribbon cables and discrete wires, it accommodates 26 AWG wire size. Certified by LR19980 and E29179 for quality assurance, it meets stringent industry standards. With a vertical mount angle, polarized mating, and stackable design, it provides versatility in assembly. RoHS compliant and featuring tin-plated termination, it prioritizes safety and environmental responsibility. Perfect for various applications, this IDC ribbon cable connector is a must-have in your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2174
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 17
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562174
SKU: MOL14-56-2174

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: