14-56-2134

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38µm Gold (Au), 13 Circuits

Easily connect ribbon cables with this black SL connector, featuring a 3A amperage and vertical mount angle for efficient assembly. With 13 contacts and a 2.54mm pitch, it ensures reliable signal transmission in various applications. Constructed with a polyester alloy housing and phosphor bronze contacts plated with gold, it offers durability and high conductivity. The IDT or Pierce termination method allows for easy installation, while its compatibility with 26 AWG wires makes it versatile. Meeting UL and CSA agency certifications, this connector guarantees safety and quality. Its polarized design, along with a lock to mating part feature, ensures secure connections. RoHS compliant and stackable, it is an environmentally friendly and space-saving solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 14-56-2134
Color: Black
Series: 70400 - SL
Amperage: 3 A
Connector Type: SL
Number of Rows: 1
Termination Method: IDT or Pierce
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: Polyester Alloy
Mount Angle: Vertical
Component Type: Housing
Wire Type: Discrete Wire, Ribbon Cable
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 13
Mating Cycles: 50
PCB Retention: Without
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
Wire Size: 26 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.35 mm
Mates With: Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Material Flammability Standard: 94V-0
Part Aliases: 0014562134
SKU: MOL14-56-2134

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: