14-60-0216
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 21 Circuits
Experience seamless connectivity with our 70400 - SL series IDC Ribbon Cable Connector. Designed for optimal performance, this connector features a single row housing with 21 contacts, making it ideal for various applications. The black polyester alloy material ensures durability, while the vertical mount angle offers versatility in installation. With a pitch of 2.54 mm and termination options for IDT or Pierce, it guarantees a secure and reliable connection. UL and CSA agency certifications, along with compliance with RoHS standards, provide assurance of quality and safety. Whether you're working with ribbon cables or discrete wires, this connector, with its tin-plated contact termination and phosphor bronze contact material, guarantees efficient power delivery at 250V and 1.2A. Its polarized design and mates with feature ensure proper alignment, while the option for stacking and locking to mating parts adds convenience. Trust in this connector for your connectivity needs in various environments, with an operating temperature range that suits a wide range of applications. Packaged in a tube for easy handling, it's the perfect solution for your IDC ribbon cable connection requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-60-0216 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 1.2 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 21 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014600216 |
SKU: | MOL14-60-0216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |