14-56-4122
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 0.76µm Gold (Au), 12 Circuits
Enhance your connectivity with the 70400 - SL series IDC Ribbon Cable Connector. Designed for seamless integration, this vertical-mount housing ensures efficient termination with IDT or Pierce methods. Featuring 12 gold-plated contacts with a pitch of 2.54mm, it guarantees reliable performance in various applications. With a voltage rating of 250V and an amperage of 3A, it meets stringent safety standards. The polyester alloy construction with phosphor bronze contacts offers durability and reliability, while UL and CSA certifications provide peace of mind. Whether used with ribbon cables or discrete wires, this connector is a versatile solution for your connectivity needs. Its stackable design and polarized mating ensure easy installation, making it a must-have component in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-4122 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014564122 |
SKU: | MOL14-56-4122 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |