14-56-2034
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38
Get reliable connectivity with our black SL series IDC Ribbon Cable Connector, perfect for various applications. With a current rating of 3A and a voltage of 250V, it ensures efficient power transmission. The housing, made of durable polyester alloy, can withstand temperatures ranging from -40 to 105°C, making it suitable for diverse environments. Featuring a vertical mount angle and a pitch of 2.54mm, it offers easy installation on PCBs. The connector is designed for use with 26 AWG wire, accommodating ribbon cables or discrete wires. With gold-plated contacts and tin termination plating, it guarantees excellent conductivity and durability. UL and CSA certifications ensure compliance with safety standards, while RoHS compliance reflects our commitment to environmental responsibility. Whether for industrial machinery or consumer electronics, this IDC connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 14-56-2034 |
Color: | Black |
Series: | 70400 - SL |
Amperage: | 3 A |
Connector Type: | SL |
Number of Rows: | 1 |
Termination Method: | IDT or Pierce |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | Polyester Alloy |
Mount Angle: | Vertical |
Component Type: | Housing |
Wire Type: | Discrete Wire, Ribbon Cable |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 50 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
Wire Size: | 26 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0014562034;70400-0842 |
SKU: | MOL14-56-2034 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |