15-91-6169

MOL15-91-6169

Tariff Info: HTS: 85366940

Elevate your PCB connectivity with our high-performance SL Surface Mount Connector in sleek black. With an amperage of 3A and voltage rating of 250V, this connector ensures reliable power transmission. Featuring 16 contacts in a single row, it accommodates various wire-to-board applications with ease. Crafted from durable high temperature thermoplastic and boasting brass and phosphor bronze contact materials, it guarantees longevity and stability. The right-angle orientation, along with PCB locator and retention features, ensures secure installation. With tin-plated contact mating area and lead-free process capability, it meets stringent industry standards. Perfect for Wire-to-Wire or Wire-to-Board setups, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6169
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 16
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 16
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015916169;70634-0120
SKU: MOL15-91-6169

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: