15-91-6209
MOL15-91-6209
Enhance your PCB connectivity with our high-performance SL Black Right Angle Connector. Designed for surface mounting, this connector features 20 contacts in a single row, allowing for seamless integration into your circuit board. With a pitch of 2.54mm and a voltage rating of 250V, it offers reliable power transmission. The contact materials, brass, and phosphor bronze, ensure durability, while the high-temperature thermoplastic construction meets stringent safety standards. Tin plating in the mating area guarantees optimal conductivity. Its right-angle orientation, along with PCB locator and retention features, simplifies installation. RoHS compliant and lead-free capable, this connector is ideal for wire-to-board and wire-to-wire applications in various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-6209 |
Color: | Black |
Series: | 70634 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015916209;70634-0124 |
SKU: | MOL15-91-6209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |