Enhance your PCB connections with our high-performance SL Series Right Angle Connector. Designed for surface mounting, this black connector boasts a durable construction of high temperature thermoplastic, ensuring reliability in demanding environments. With 23 gold-plated contacts and a voltage rating of 250V, it guarantees efficient power transmission. Its brass and phosphor bronze contact materials, along with tin plating, offer optimal conductivity and corrosion resistance. Featuring a pitch of 2.54mm and a mating cycle of 50, it's ideal for wire-to-board applications. The connector is PCB locator, retention, and polarized for secure installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the SL Series for seamless connectivity in your projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-7230
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015917230;70634-0162
SKU: MOL15-91-7230

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: