Meet your connectivity needs with our black PCB Pin Header, part of the 70634 series. It features a right-angle orientation for easy installation, with surface mount termination ensuring secure attachment. Boasting 19 contacts loaded with gold plating for optimal conductivity, this high-temperature thermoplastic connector is designed for durability. With a voltage rating of 250V and amperage of 3A, it offers reliable performance in various applications. RoHS compliant and lead-free process capable, it aligns with environmental standards. Perfect for wire-to-board setups, this SL connector guarantees efficient and long-lasting connections.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-3193
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 19
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 19
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015913193;70634-0088
SKU: MOL15-91-3193

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: