Easily connect wires to your PCB with our SL series right angle connector in sleek black color. With a high temperature thermoplastic construction and brass/phosphor bronze contact material, this connector ensures durability and reliable performance. Featuring 13 contacts in a single row, it offers a secure surface mount termination method with a 2.54mm pitch. Meeting voltage standards of 250V, and with tin plating on the contact mating area, it guarantees efficient power transmission. RoHS compliant, this connector is designed for wire-to-board applications, with polarization and PCB retention for easy and secure installation. Perfect for your PCB pin header needs, it's a must-have for your electronic projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6139
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 13
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015916139;70634-0117
SKU: MOL15-91-6139

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: