Introducing the SL Series Right Angle PCB Pin Header, your essential connector for wire-to-board applications. Designed for high performance, this black connector features 24 contacts in a single row, with a pitch of 2.54mm and surface mount termination method for easy installation. With a voltage rating of 250V and amperage of 3A, it ensures reliable power transmission. The contact materials, brass, and phosphor bronze, along with tin plating, guarantee durability and efficient conductivity. Its high-temperature thermoplastic construction meets stringent safety standards, while the right-angle orientation and PCB retention ensure secure placement. Perfect for a wide range of electronic devices, this SL Series connector is a must-have for your PCB assembly projects.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6249
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 24
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 24
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015916249;70634-0128
SKU: MOL15-91-6249

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: