15-91-3114

SL RA HDR ASY SMT 11 CKT TIN UBE

Easily connect your devices with our SL RA HDR ASY SMT 11 CKT UBE, featuring a right-angle orientation and surface mount termination method for efficient installation. With 11 contacts and a durable high-temperature thermoplastic construction, this connector ensures reliable performance in demanding environments. The black color and sleek design make it a versatile choice for various applications, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and convenience of this essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-3114
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 11
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015913114;70634-0010
SKU: MOL15-91-3114

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2023 512872 - Change Supplier. This notification is to inform about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70537 Series. The main reason to add 899922394 resin is to assure the supply of 70537 Series. No changes will be made to product as part of this change. Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download