Easily connect wires to your PCB with our SL series right-angle pin header. Featuring 19 contacts in a single row, this black connector is designed for surface mount termination. With a pitch of 2.54mm and voltage rating of 250V, it ensures reliable performance in high-temperature environments. The contact materials, brass and phosphor bronze, are plated with tin for optimal conductivity. RoHS compliant and lead-free process capable, this connector is environmentally friendly. Its secure PCB retention and polarization features guarantee a stable and correct assembly. Ideal for wire-to-board applications, the SL series is a versatile choice for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 500/500
Pricing
Quantity Unit Price Ext. Price
500: $2.76410 E $1,382.05
1,000: $2.26896 E $2,268.96
3,500: $1.97299 E $6,905.46
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6199
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 19
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 19
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015916199;70634-0123
SKU: MOL15-91-6199

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2023 512872 - Change Supplier. This notification is to inform about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70537 Series. The main reason to add 899922394 resin is to assure the supply of 70537 Series. No changes will be made to product as part of this change. Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download