15-91-7170
MOL15-91-7170
Introducing our Black SL Series Right Angle Connector, designed for high-performance applications. With a durable construction featuring Brass and Phosphor Bronze contact materials, this connector ensures reliable power delivery. It offers a total of 17 contacts in a single row, with gold plating for enhanced conductivity. The Surface Mount termination method and 2.54mm pitch make it easy to integrate into your PCB designs. Rated for 3A and 250V, it guarantees efficient power transmission. Its high temperature thermoplastic housing and tin plating on contact termination ensure robustness and longevity, even in demanding environments. Perfect for Wire-to-Board connections, this connector is a versatile solution for various electronic systems. Its polarized orientation and PCB retention features provide secure mating, while the lock-to-mating part option adds an extra layer of stability. Compliant with industry standards, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-7170 |
Color: | Black |
Series: | 70634 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 17 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015917170;70634-0156 |
SKU: | MOL15-91-7170 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |