15-91-2185

SL RA HDR ASY SMT 18 CKT 15 G LD TUBE

Easily integrate and secure your electronic components with our SL RA HDR ASY SMT 18 CKT 15 G LD TUBE connector. Designed for efficient surface mount installation, this connector features 18 gold-plated contacts for reliable signal transmission. With a high temperature thermoplastic construction and a wide operating temperature range of -40 to 105 °C, it ensures durability in various environments. The right-angle orientation and PCB retention capability offer convenient installation on 1.6 mm thick boards. RoHS compliant and lead-free process capable, it meets industry standards for environmental responsibility. Perfect for Wire to Board connections, this connector is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-2185
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 18
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 18
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015912185;70634-0052
SKU: MOL15-91-2185

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: