Introducing our high-performance SL Right Angle PCB Pin Header, designed for seamless wire-to-board connectivity in electronic assemblies. Featuring a sleek black finish and constructed with durable high-temperature thermoplastic, this connector ensures reliable operation in demanding environments. With a 22-contact capacity and surface mount termination method, it offers efficient signal transmission in compact spaces. Gold-plated contact mating areas guarantee optimal conductivity, while tin-plated terminations support lead-free soldering processes. Engineered for easy PCB integration, it includes features like PCB locator and retention, as well as polarization for foolproof assembly. Compliant with international standards for material flammability and RoHS, this connector is a dependable choice for applications in various industries.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-7220
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 22
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015917220;70634-0161
SKU: MOL15-91-7220

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: