Meet our high-performance SL Black connector, part of the 70634 series. This versatile component features a right-angle orientation and a surface-mount termination method, ideal for various applications. With a contact material of brass and phosphor bronze, it ensures reliable conductivity, while gold plating in the mating area enhances signal integrity. Designed for 16 contacts in a single row, it offers a pitch of 2.54mm and can handle up to 3A of current at 250V. Constructed from high-temperature thermoplastic, it guarantees durability in demanding environments. With features like PCB locator and retention, as well as polarization for easy mating, it simplifies installation. RoHS compliant and lead-free process capable, it aligns with current environmental standards. Perfect for wire-to-board connections, this SL connector is a top choice for professionals in need of quality and performance.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-7160
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 16
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 16
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015917160;70634-0155
SKU: MOL15-91-7160

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: