Enhance your PCB connectivity with our SL series right-angle connector in sleek black. Designed for surface mount termination, this high-performance component features 25 contacts in a single row, offering seamless integration for your electronic projects. With a pitch of 2.54mm and a voltage rating of 250V, it ensures reliable power distribution. Crafted from durable high-temperature thermoplastic with brass and phosphor bronze contact material, it guarantees long-term durability. Gold plating in the mating area ensures optimal signal transmission, while tin plating on the termination provides efficient soldering. Engineered for ease of use, it includes PCB locator and retention features, along with polarization for error-free mating. With a maximum soldering temperature of 260°C and RoHS compliance, it meets industry standards for quality and environmental responsibility. Perfect for wire-to-board applications, it's a crucial component for your electronic setup.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-7250
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 25
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 25
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015917250;70634-0164
SKU: MOL15-91-7250

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: