Enhance your PCB connections with our high-quality SL series black connector. Featuring 18 gold-plated contacts, this right-angle, surface-mount component ensures reliable performance in demanding environments. Constructed with high-temperature thermoplastic and meeting stringent material flammability standards, it guarantees safety and durability. Its tin-plated contact termination, with a thickness of 1.905 µm, offers efficient soldering at a maximum process temperature of 260 °C, making it lead-free process capable. With a voltage rating of 250 V and an amperage of 3 A, it's suitable for various applications. The connector is polarized to the PCB and mating part, ensuring proper alignment, while its PCB locator and retention features provide easy and secure assembly. Designed for Wire-to-Board and Wire-to-Wire connections, it's ideal for use in the automotive, industrial, and telecommunications sectors. RoHS compliant and with a minimum of 50 mating cycles, this connector guarantees long-lasting performance. Trust in the SL series for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-7180
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 18
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 18
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015917180;70634-0157
SKU: MOL15-91-7180

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: