15-91-6109

SL RA HDR ASY SMT 10 CKT TIN R CAP

Experience seamless connectivity with our SL RA HDR ASY SMT 10 CKT R CAP, designed for optimal performance in electronic assemblies. This black connector features 10 contacts in a single row, perfect for surface mount applications. Crafted with high-grade materials including brass and phosphor bronze, it ensures reliable conductivity even in demanding environments. With a voltage rating of 250V and an amperage of 3A, it meets the requirements of various electronic systems. Its right-angle orientation, PCB locator, and retention features make installation a breeze, while its RoHS compliance underscores our commitment to environmental sustainability. Trust in the quality and durability of this connector for seamless integration in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-6109
Color: Black
Series: 70634
Amperage: 3 A
Connector Type: SL
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 10
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0015916109;70634-0114
SKU: MOL15-91-6109

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/30/2022 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. Download