15-97-5121
Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits, Black
Enhance your power connector system with this Mini-Fit TPA Receptacle Housing. Featuring a 4.20mm pitch and dual row design with secondary terminal retention, it ensures secure connections for 12 circuits. Crafted from durable polyester in sleek black, this housing is both reliable and visually appealing. With a current rating of 13A and UL and CSA certifications, you can trust in its performance. Operating in a wide temperature range (-40 to 105 °C), it's suitable for various environments. Whether for wire-to-wire or wire-to-board applications, its versatility makes it a valuable component in your setup. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your connectivity with this essential Mini-Fit TPA housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-97-5121 |
Color: | Black |
Series: | 30067 - Mini-Fit TPA |
Amperage: | 13 A |
Connector Type: | Mini-Fit TPA |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 4.2 mm |
Material: | Polyester |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Product Name: | Mini-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015975121;30067-12A2 |
SKU: | MOL15-97-5121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |