151049-2205
CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Pink
Enhance your connectivity with our CP-6.5 Receptacle Housing, featuring a 6.50mm pitch for secure attachment. This dual-row receptacle, in a charming pink hue, offers polarized, positive lock functionality, ensuring reliable performance. With 2 circuits, it caters to various connection needs. Crafted from durable PBTP material, it guarantees longevity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Designed for wire-to-board connection, it facilitates easy installation. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your setup with this essential connector component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151049-2205 |
Color: | Pink |
Series: | 151049 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | PBTP |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510492205 |
SKU: | MOL151049-2205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |