151049-2208
CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Brown
Introducing the CP-6.5 Receptacle Housing, designed for seamless wire-to-board connectivity in electronic assemblies. With a 6.50mm pitch and featuring dual rows for enhanced functionality, this housing ensures secure and efficient mating. Crafted from durable PBTP material in a sleek brown finish, it offers reliable performance in a wide operating temperature range from -40 to 105 °C. The polarized design, with positive lock and keying features, guarantees proper alignment and prevents incorrect insertion. With two circuits and ten-amp amperage capacity, it's ideal for various power and signal applications. RoHS-compliant and meeting stringent quality standards, this housing is a dependable choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151049-2208 |
Color: | Brown |
Series: | 151049 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | PBTP |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510492208 |
SKU: | MOL151049-2208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |