151049-2606
CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 6 Circuits, Black
Introducing the CP-6.5 Receptacle Housing, designed for secure connections in electronic applications. With a 6.50mm pitch and dual-row layout, this housing accommodates 6 circuits with positive lock features for added stability. Its black PBTP construction ensures durability, while the operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Polarized and keying mechanisms prevent errors during mating, making it ideal for wire-to-board connections. This RoHS-compliant housing is a versatile solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151049-2606 |
Color: | Black |
Series: | 151049 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | PBTP |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510492606 |
SKU: | MOL151049-2606 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |