151049-2210
CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Mint
Enhance your connectivity with our CP-6.5 Receptacle Housing in a refreshing Mint color. Designed for optimal performance, this dual-row connector features a 6.5mm pitch, ensuring secure and efficient connections. With polarized, positive lock functionality, it guarantees proper alignment and retention. Perfect for wire-to-board applications, it offers 2 circuits with a 10A amperage rating. Crafted from durable PBTP material and operating within a wide temperature range, from -40 to 105°C, it ensures reliability in diverse environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your setup with the CP-6.5 for seamless and dependable connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151049-2210 |
Color: | Mint |
Series: | 151049 |
Amperage: | 10 A |
Connector Type: | CP-6.5 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 6.5 mm |
Material: | PBTP |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1510492210 |
SKU: | MOL151049-2210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |