151100-0002

2.00mm Pitch Milli-Grid Receptacle Housing, 2 Circuits, Lead-Free, Black

Enhance your connectivity with our Milli-Grid connector in sleek black. Crafted with precision, this receptacle features a durable Polybutylene Terephthalate housing, perfect for housing two contacts in a single row. With a 2mm pitch, it guarantees a secure fit for your wire to wire or wire to board applications. Meeting international standards for material flammability and RoHS compliance, it ensures both safety and environmental responsibility. Operating smoothly in temperatures ranging from -40 to 70 °C, it's a reliable choice for all your signal circuit needs. Its polarized design, along with a locking feature, guarantees a secure and accurate connection every time. Upgrade to our Milli-Grid connector for seamless and efficient connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151100-0002
Color: Black
Series: 151100 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 2
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 70 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511000002
SKU: MOL151100-0002

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: