151100-0005

2.00mm Pitch Milli-Grid Receptacle Housing, 5 Circuits, Lead-Free, Black

Enhance your electronic connections with our Milli-Grid 151100 series Receptacle. Designed for precision and reliability, this connector features a sleek black housing made of Polybutylene Terephthalate. With 5 gold-plated contacts in a single row, it ensures seamless signal transmission in a 2mm pitch. Operating flawlessly in temperatures ranging from -40 to 70°C, it's perfect for various applications. Whether you're connecting wires or boards, its Wire to Wire and Wire to Board compatibility offers versatility. Certified by CSA and UL, rest assured of its quality. Its polarized design and locking mechanism guarantee secure mating, while RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151100-0005
Color: Black
Series: 151100 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 5
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 70 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511000005
SKU: MOL151100-0005

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: