151100-0007

2.00mm Pitch Milli-Grid Receptacle Housing, 7 Circuits, Lead-Free, Black

Enhance your connectivity with the Milli-Grid Connector, featuring seven black receptacles for seamless signal transmission. Crafted with durable PBT material and boasting a pitch of 2mm, this connector is suitable for Wire to Wire or Wire to Board applications, certified for both CSA and UL standards. With operating temperatures ranging from -40 to 70°C, it ensures reliable performance in diverse environments. Its polarized design and locking mechanism guarantee secure mating, while RoHS compliance reflects our commitment to sustainability. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151100-0007
Color: Black
Series: 151100 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Number of Contacts: 7
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 70 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511000007
SKU: MOL151100-0007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: