151100-0009

2.00mm Pitch Milli-Grid Receptacle Housing, 9 Circuits, Lead-Free, Black

Enhance your connectivity with our Milli-Grid connector in sleek black. Designed for seamless integration, this receptacle features polybutylene terephthalate housing and boasts 9 contacts in a single row, with a 2mm pitch for optimal performance. With a wide operating temperature range of -40 to 70°C, it is suitable for diverse environments. Engineered for signal applications, it is UL and CSA certified, ensuring reliability. Its wire-to-wire and wire-to-board compatibility, along with its polarized mating feature and locking mechanism, guarantees secure connections. RoHS compliant, this connector is a sustainable choice for your projects. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151100-0009
Color: Black
Series: 151100 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 9
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 70 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511000009
SKU: MOL151100-0009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: