151100-0003

2.00mm Pitch Milli-Grid Receptacle Housing, 3 Circuits, Lead-Free, Black

Introducing the Milli-Grid Connector, a versatile solution for your connectivity needs. With a sleek black design and durable polybutylene terephthalate housing, this receptacle is perfect for signal applications. Featuring three contacts in a single row with a 2mm pitch, it ensures reliable connections in wire-to-wire or wire-to-board setups. With UL and CSA certifications, you can trust in its quality and safety. Operating smoothly in temperatures ranging from -40 to 70°C, it's suitable for various environments. The connector is polarized for easy mating, and its locking feature adds security to your connections. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connectivity with the Milli-Grid Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 151100-0003
Color: Black
Series: 151100 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 3
Number of Rows: 1
Pitch: 2 mm
Material: PBT
Keying: No
Packaging: Tray
Operating Temperature Range: -40 - 70 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Material Flammability Standard: 94V-0
Part Aliases: 1511000003
SKU: MOL151100-0003

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: