151100-0006
2.00mm Pitch Milli-Grid Receptacle Housing, 6 Circuits, Lead-Free, Black
Enhance your connectivity with the 151100 series Milli-Grid Connector in sleek black. Featuring 6 contacts in a single row, this receptacle is designed for seamless signal transmission in Wire to Wire or Wire to Board setups. Crafted from Polybutylene Terephthalate, it ensures durability and reliability in a wide operating temperature range. With UL and CSA certifications, rest assured of its quality and safety standards. Its polarized design and secure lock to mating parts guarantee a perfect fit every time, making it an essential component for your electronic projects._ROHS compliant.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 151100-0006 |
Color: | Black |
Series: | 151100 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | No |
Packaging: | Tray |
Operating Temperature Range: | -40 - 70 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1511000006 |
SKU: | MOL151100-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |