170340-1022

Impact 85 Ohm Plus 4 Pair, Right Angle Daughtercard, Unguided, 12 Columns, 144 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free

Enhance connectivity in your electronic systems with the Impact 85 Ohm Plus 4 Pair Right Angle Daughtercard. Featuring a robust construction with 12 columns and 144 plated through-hole circuits, this connector ensures reliable performance in high-speed data transmission applications. Crafted from high-temperature thermoplastic and equipped with gold-plated contacts, it guarantees durability and optimal signal integrity. With a lead-free design and compliance with RoHS standards, it meets environmental regulations. Operating efficiently in a wide temperature range, from -55 to 85°C, it's suitable for diverse industrial settings. Whether for conventional, coplanar, or daughtercard configurations, this connector offers versatility in board-to-board connectivity. Upgrade your system with this essential component for seamless functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 170340-1022
Color: Gray
Series: 170340 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 144
Number of Rows: 12
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.35 mm, 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 85 Ω
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 4-pair
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 144
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
PCB Thickness (Recommended): 1 mm
Number of Columns: 12
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.35 mm, 1.9 mm
Guide to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Conventional, Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1703401022
SKU: MOL170340-1022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/30/2022 512291 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling Download
09/14/2015 GCM 10675941 - Product Component Change. Download