170340-3020
Impact 85 Ohm Plus 4 Pair, Right Angle Daughtercard, Left Guided, 10 Columns, 120 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free
The Impact 85 Ohm Plus 4 Pair Right Angle Daughtercard offers reliable connectivity with 120 circuits and a 10-column design. Featuring plated through-hole construction and lead-free materials, this connector ensures high performance and environmental compliance. With a compact dimension of 0.39mm, it is suitable for various PCB applications. The high-speed data transfer capability, with a 25 Gb/s data rate and 85Ω impedance, makes it ideal for demanding industrial settings. Gold plating on the contacts guarantees durability, while the high-temperature thermoplastic body can withstand operating temperatures ranging from -55 to 85°C. The connector is RoHS compliant and comes in a tray packaging for convenient handling. Whether for conventional or coplanar board-to-board configurations, this versatile component is a reliable choice for backplane connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 170340-3020 |
Color: | Gray |
Series: | 170340 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 120 |
Number of Rows: | 12 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.35 mm, 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 85 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 4-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 120 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.35 mm, 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1703403020 |
SKU: | MOL170340-3020 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download |
09/14/2015 | GCM 10675941 - Product Component Change. | Download |