170340-5026

Impact 85 Ohm Plus 4 Pair, Right Angle Daughtercard, Right Guided, 16 Columns, 192 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free

Enhance your connectivity with our Impact 85 Ohm Plus 4 Pair Right Angle Daughtercard. Engineered with precision, this component features 16 columns and 192 circuits for seamless performance. Crafted with a plated through-hole design and lead-free construction, it ensures reliability and durability. The high-performance alloy contacts with gold plating guarantee optimal signal transmission, while the 1.9mm pitch and 1.35mm voltage rating offer versatility. Operating efficiently in temperatures ranging from -55°C to 85°C, it's suitable for a variety of applications. With a data rate of 25 Gb/s and 200 mating cycles, this PCB receptacle is a dependable choice for your connectivity needs. Compliant with RoHS regulations, it meets high-quality standards for your peace of mind. Upgrade your systems with this essential component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 170340-5026
Color: Gray
Series: 170340 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 192
Number of Rows: 12
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.35 mm, 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 85 Ω
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 4-pair
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 192
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.35 mm, 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Conventional, Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1703405026
SKU: MOL170340-5026

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/14/2015 GCM 10675941 - Product Component Change. Download