170340-5038

Impact 85 Ohm Plus 4 Pair, Right-Angle Daughtercard, Right Guided, 8 Columns, 96 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free

Enhance your connectivity with the Impact 85 Ohm Plus 4 Pair Right-Angle Daughtercard. Designed for optimal performance, this component features a right-guided orientation with 8 columns and 96 circuits, making it ideal for high-speed data transmission. With a plated through-hole dimension of 0.39mm and lead-free construction, it meets stringent environmental standards. The 1.9mm pitch, 1.35mm voltage rating, and .75A amperage ensure reliable power delivery, while the high-performance alloy contact material guarantees durability. Operating in a wide temperature range from -55 to 85°C, this gray PCB receptacle is RoHS compliant and designed for 25 Gb/s data rates, making it a versatile and efficient solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 170340-5038
Color: Gray
Series: 170340 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 96
Number of Rows: 12
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.35 mm, 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 85 Ω
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 4-pair
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 96
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
PCB Thickness (Recommended): 1 mm
Number of Columns: 8
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.35 mm, 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Conventional, Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1703405038
SKU: MOL170340-5038

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/14/2015 GCM 10675941 - Product Component Change. Download