170340-5020

Impact 85 Ohm Plus 4 Pair, Right Angle Daughtercard, Right Guided, 10 Columns, 120 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free

Enhance your connectivity with our Impact 85 Ohm Plus 4 Pair Right Angle Daughtercard. Designed for optimal performance, this connector features 120 circuits with plated through-hole technology and a lead-free build. Its compact 0.39mm dimensions and 10-column layout ensure efficient PCB integration. Crafted with high-performance alloy and gold plating, it guarantees reliable signal transmission at amperages up to 0.75A and voltages of 30V AC/DC. Operating between -55°C to 85°C, it's suitable for a wide range of environments. With a data rate of 25Gb/s and impedance of 85Ω, it's perfect for high-speed applications. Additionally, its right-angled orientation and guided design offer easy assembly, making it a versatile choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 170340-5020
Color: Gray
Series: 170340 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 120
Number of Rows: 12
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.35 mm, 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 85 Ω
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 4-pair
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 120
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
PCB Thickness (Recommended): 1 mm
Number of Columns: 10
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.35 mm, 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Conventional, Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1703405020
SKU: MOL170340-5020

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/14/2015 GCM 10675941 - Product Component Change. Download