170340-3026
Impact 85 Ohm Plus 4 Pair, Right Angle Daughtercard, Left Guided, 16 Columns, 192 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free
Enhance your connectivity with the Impact 85 Ohm Plus 4 Pair Right Angle Daughtercard. Featuring a Left Guided design with 16 columns and 192 circuits, this plated through hole connector ensures reliable performance. With a lead-free construction and high-performance alloy contacts plated in gold, it offers durability and quality. Operating efficiently in temperatures ranging from -55°C to 85°C, it has a maximum voltage of 30 V AC/DC. Designed for PCB receptacles, it is ideal for various applications, providing a data rate of 25 Gb/s and supporting up to 200 mating cycles. Compliant with RoHS standards, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 170340-3026 |
Color: | Gray |
Series: | 170340 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 192 |
Number of Rows: | 12 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Body Orientation: | Right Angle |
Pitch: | 1.35 mm, 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Impedance: | 85 Ω |
Keying: | No |
Component Type: | PCB Receptacle |
Number of Pairs: | 4-pair |
Data Rate: | 25 Gb/s |
Tail Length: | 1.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 192 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 16 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.35 mm, 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Board to Board Configuration: | Conventional, Coplanar, Daughtercard |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1703403026 |
SKU: | MOL170340-3026 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/14/2015 | GCM 10675941 - Product Component Change. | Download |