170340-5022

Impact 85 Ohm Plus 4 Pair, Right-Angle Daughtercard, Right Guided, 12 Columns, 144 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free

Enhance connectivity in your electronic systems with our Impact 85 Ohm Plus 4 Pair Right-Angle Daughtercard. Featuring 12 columns and 144 circuits, this high-performance component ensures reliable signal transmission. With plated through-hole technology, it guarantees secure connections, while its lead-free design prioritizes environmental sustainability. The 0.39mm dimensions and gray color make it versatile for various applications. Meeting RoHS compliance, this PCB receptacle is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 170340-5022
Color: Gray
Series: 170340 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 144
Number of Rows: 12
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Pitch: 1.35 mm, 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 85 Ω
Keying: No
Component Type: PCB Receptacle
Number of Pairs: 4
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 144
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: No
PCB Thickness (Recommended): 1 mm
Number of Columns: 12
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.35 mm, 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Board to Board Configuration: Conventional, Coplanar, Daughtercard
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1703405022
SKU: MOL170340-5022

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: