170814-0030

NeoScale High-Speed Mezzanine Receptacle, 2.80mm Pitch, 4x18, 72 Triads (216 Circuits), 8.00mm Connector Height, 0.76µm Gold (Au) Plating

Introducing the NeoScale High-Speed Mezzanine Receptacle, a cutting-edge solution for high-performance connectivity. With a compact 2.80mm pitch and 216 circuits in a 4x18 configuration, this receptacle is designed for seamless signal transmission. Featuring 8.00mm connector height and 0.76µm Gold (Au) plating, it ensures reliable conductivity in demanding applications. The high-performance alloy (HPA) contact material, along with solder or weld termination, guarantees robust connections. With a voltage rating of 30V AC/DC and amperage of 1A, it meets stringent power requirements. Constructed with high-temperature thermoplastic, it offers durability in harsh environments. Vertical orientation, keying, and PCB retention make it easy to install and secure on the board. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Ideal for PCB applications demanding high-speed data transmission, the NeoScale Mezzanine Receptacle sets a new standard for performance and reliability in connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 170814-0030
Color: Black
Series: 170814 - NeoScale
Amperage: 1 A
Connector Type: NeoScale
Number of Contacts: 216
Number of Rows: 4
Termination Method: Solder or Weld
Contact Material: High Performance Alloy (HPA)
Pitch: 2.8 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Tail Length: 1.3 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 216
Mating Cycles: 100
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Board to Board
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 020
Max. Cycles at Max. Process Temperature: 001
Electrical Model: No
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: No
Part Aliases: 1708140030
SKU: MOL170814-0030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: